Capacitors
F862BS334K310ALR0L
KEMET Corporation
Description: Film Capacitor

Overview of F862BS334K310ALR0L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for F862BS334K310ALR0L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y1679
Newark Film Capacitor, Aec-Q200 F862 Series, 0.33 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Kemet F862BS334K310ALR0L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 17
  • 10 $0.5380
  • 25 $0.5050
  • 50 $0.4730
  • 100 $0.4410
  • 500 $0.4020
  • 1,000 $0.3640
$0.3640 / $0.5380 Buy Now
DISTI # 399-11693-ND
DigiKey CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 563
In Stock
  • 1 $1.0700
  • 10 $0.8060
  • 50 $0.7352
  • 100 $0.6024
  • 550 $0.4808
  • 1,100 $0.4242
  • 2,750 $0.3959
  • 5,500 $0.3818
$0.3818 / $1.0700 Buy Now
DISTI # 80-F862BS334K310AL
Mouser Electronics Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant 3510
  • 1 $1.0700
  • 10 $0.6270
  • 100 $0.5180
  • 550 $0.4330
  • 1,100 $0.3790
  • 2,750 $0.3780
  • 10,450 $0.3600
$0.3600 / $1.0700 Buy Now
DISTI # 70610703
RS Capacitor, Polypro Metallized,0.33 uF,10%,310 VAC, Radial,10x16x18 mm, Class X2 | KEMET F862BS334K310ALR0L RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk 0
  • 2,200 $0.4010
$0.4010 RFQ
DISTI # 77348832
Verical Cap Film Suppression X2 0.33uF 310VAC PP 10%( 18 X 10 X 16mm) Radial Wound 15mm 110°C Automotive Bulk RoHS: Compliant Min Qty: 135 Package Multiple: 1 Americas - 324
  • 135 $0.5222
  • 550 $0.4508
$0.4508 / $0.5222 Buy Now
DISTI # F862BS334K310ALR0L
TME Capacitor: polypropylene, X2, 330nF, 18x10x16mm, THT, ±10%, 15mm Min Qty: 1 324
  • 1 $1.0180
  • 10 $0.5710
  • 50 $0.4760
  • 100 $0.4390
  • 550 $0.3510
$0.3510 / $1.0180 Buy Now
DISTI # F862BS334K310ALR0L
Avnet Abacus Safety Capacitor, 0.33 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BS334K310ALR0L) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # F862BS334K310ALR0L
Avnet Asia Safety Capacitor, 0.33 uF, 310 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BS334K310ALR0L) RoHS: Compliant Min Qty: 1100 Package Multiple: 550 Lead time: 27 Weeks, 0 Days 0
  • 1,100 $0.4070
  • 2,200 $0.4014
  • 3,300 $0.3959
  • 5,500 $0.3905
  • 11,000 $0.3803
  • 27,500 $0.3705
  • 55,000 $0.3613
$0.3613 / $0.4070 Buy Now

CAD Models for F862BS334K310ALR0L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F862BS334K310ALR0L by KEMET Corporation

F862BS334K310ALR0L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. F862BS334K310ALR0L
    KEMET Corporation
    Film Capacitor
    VS

Alternate Parts for F862BS334K310ALR0L

This table gives cross-reference parts and alternative options found for F862BS334K310ALR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862BS334K310ALR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R463I3330CKM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation F862BS334K310ALR0L vs R463I3330CKM1K
R463I3330JBM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862BS334K310ALR0L vs R463I3330JBM1K
F862BS334K310R Film Capacitor, KEMET Corporation F862BS334K310ALR0L vs F862BS334K310R
463I333050M1K Film Capacitor KEMET Corporation F862BS334K310ALR0L vs 463I333050M1K
F862BS334K310Z Film Capacitor, Polypropylene, 0.33uF, 7139 KEMET Corporation F862BS334K310ALR0L vs F862BS334K310Z
R463I3330JAM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862BS334K310ALR0L vs R463I3330JAM1K
463I3330JMM1K Film Capacitor KEMET Corporation F862BS334K310ALR0L vs 463I3330JMM1K
R463I333050M1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation F862BS334K310ALR0L vs R463I333050M1K
R463I3330JHM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862BS334K310ALR0L vs R463I3330JHM1K
F862BS334K310ZV054 Film Capacitor, KEMET Corporation F862BS334K310ALR0L vs F862BS334K310ZV054

Related Parts for F862BS334K310ALR0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F862BS334K310ALR0L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F862BS334K310ALR0L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F862BS334K310ALR0L would you like to use for your alert(s)?
  • Please alert me when F862BS334K310ALR0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F862BS334K310ALR0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F862BS334K310ALR0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F862BS334K310ALR0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F862BS334K310ALR0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F862BS334K310ALR0L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: