Part Details for R463I3330JAM1K by KEMET Corporation
Overview of R463I3330JAM1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463I3330JAM1K
R463I3330JAM1K CAD Models
R463I3330JAM1K Part Data Attributes
|
R463I3330JAM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I3330JAM1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R463I3330JAM1K
This table gives cross-reference parts and alternative options found for R463I3330JAM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I3330JAM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R463I3330CKM1K | KEMET Corporation | $0.5120 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | R463I3330JAM1K vs R463I3330CKM1K |
F862BS334K310ALR0L | KEMET Corporation | $0.5425 | Film Capacitor | R463I3330JAM1K vs F862BS334K310ALR0L |
R463I333050M1K | KEMET Corporation | $0.4674 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | R463I3330JAM1K vs R463I333050M1K |
463I333040M1K | KEMET Corporation | Check for Price | Film Capacitor | R463I3330JAM1K vs 463I333040M1K |
R463I333040M1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | R463I3330JAM1K vs R463I333040M1K |
R463I3330JHM1K | KEMET Corporation | $0.4786 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R463I3330JAM1K vs R463I3330JHM1K |
F862BS334K310RV054 | KEMET Corporation | Check for Price | Film Capacitor, | R463I3330JAM1K vs F862BS334K310RV054 |
R463I3330JBM1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | R463I3330JAM1K vs R463I3330JBM1K |
F862BS334K310Z | KEMET Corporation | $0.7647 | Film Capacitor, Polypropylene, 0.33uF, 7139 | R463I3330JAM1K vs F862BS334K310Z |
F862BS334K310ALR0LV054 | KEMET Corporation | Check for Price | Film Capacitor, | R463I3330JAM1K vs F862BS334K310ALR0LV054 |