-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9430
|
Newark | 2200 P 300V |Kemet R413F1220JE00M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1680 | Buy Now |
DISTI #
399-R413F1220JE00M-ND
|
DigiKey | CAP FILM 2200PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2000 In Stock |
|
$0.1473 / $0.6100 | Buy Now |
DISTI #
R413F1220JE00M
|
Avnet Abacus | Safety Capacitor, 2200 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1220JE00M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413F1220JE00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1220JE00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R413F1220JE00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1220JE00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413F12205000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JE00M vs R413F12205000M |
R413F1220JH00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JE00M vs R413F1220JH00M |
R413F12204000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JE00M vs R413F12204000M |
413F1220JH00M | Film Capacitor | KEMET Corporation | R413F1220JE00M vs 413F1220JH00M |
R413F1220JY00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R413F1220JE00M vs R413F1220JY00M |
413F1220JB00M | Film Capacitor | KEMET Corporation | R413F1220JE00M vs 413F1220JB00M |
413F12205000M | Film Capacitor | KEMET Corporation | R413F1220JE00M vs 413F12205000M |
R413F1220JM00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JE00M vs R413F1220JM00M |
413F12204000M | Film Capacitor | KEMET Corporation | R413F1220JE00M vs 413F12204000M |
R413F1220JB00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413F1220JE00M vs R413F1220JB00M |