Part Details for 413F12204000M by KEMET Corporation
Overview of 413F12204000M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413F12204000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413F12204000M
|
TTI | Safety Capacitors 300 VAC 1kVDC 2200pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1370 | Buy Now |
Part Details for 413F12204000M
413F12204000M CAD Models
413F12204000M Part Data Attributes
|
413F12204000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413F12204000M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 413F12204000M
This table gives cross-reference parts and alternative options found for 413F12204000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413F12204000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413F1220DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 413F12204000M vs R413F1220DQ00M |
R413F1220JB00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F12204000M vs R413F1220JB00M |
R413F1220JE00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F12204000M vs R413F1220JE00M |
413F1220DQ00M | Film Capacitor | KEMET Corporation | 413F12204000M vs 413F1220DQ00M |
R413F1220JM00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F12204000M vs R413F1220JM00M |
413F1220JH00M | Film Capacitor | KEMET Corporation | 413F12204000M vs 413F1220JH00M |
413F1220JE00M | Film Capacitor | KEMET Corporation | 413F12204000M vs 413F1220JE00M |
R413F1220JY00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 413F12204000M vs R413F1220JY00M |
413F1220JB00M | Film Capacitor | KEMET Corporation | 413F12204000M vs 413F1220JB00M |
R413F1220JH00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F12204000M vs R413F1220JH00M |