Datasheets
413F12205000M by: KEMET Corporation

Film Capacitor

Part Details for 413F12205000M by KEMET Corporation

Overview of 413F12205000M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 413F12205000M

Part # Distributor Description Stock Price Buy
DISTI # R413F12205000M
TTI Safety Capacitors 0.0022uF 1000VDC 300VAC '20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk Americas - 0
  • 1,800 $0.1450
$0.1450 Buy Now

Part Details for 413F12205000M

413F12205000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

413F12205000M Part Data Attributes

413F12205000M KEMET Corporation
Buy Now Datasheet
Compare Parts:
413F12205000M KEMET Corporation Film Capacitor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 9 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for 413F12205000M

This table gives cross-reference parts and alternative options found for 413F12205000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413F12205000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R413F1220DQ00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation 413F12205000M vs R413F1220DQ00M
R413F1220JB00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 413F12205000M vs R413F1220JB00M
R413F1220JE00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 413F12205000M vs R413F1220JE00M
413F1220DQ00M Film Capacitor KEMET Corporation 413F12205000M vs 413F1220DQ00M
R413F1220JM00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 413F12205000M vs R413F1220JM00M
413F1220JH00M Film Capacitor KEMET Corporation 413F12205000M vs 413F1220JH00M
413F1220JE00M Film Capacitor KEMET Corporation 413F12205000M vs 413F1220JE00M
R413F1220JY00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation 413F12205000M vs R413F1220JY00M
413F1220JB00M Film Capacitor KEMET Corporation 413F12205000M vs 413F1220JB00M
413F12204000M Film Capacitor KEMET Corporation 413F12205000M vs 413F12204000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 413F12205000M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 413F12205000M by KEMET Corporation

Select Manufacturer
Which Manufacturer of 413F12205000M would you like to use for your alert(s)?
  • Please alert me when 413F12205000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 413F12205000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 413F12205000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 413F12205000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 413F12205000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 413F12205000M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: