R250-A vs MR750 feature comparison

R250-A Micro Electronics Corporation

Buy Now Datasheet

MR750 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description O-XALF-W2 LEADED BUTTON, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE R-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.9 V
JESD-30 Code O-XALF-W2 O-XADB-W2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM DISK BUTTON
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
Reverse Current-Max 25 µA
Terminal Finish TIN LEAD

Compare R250-A with alternatives

Compare MR750 with alternatives