Datasheets
R0Z11025393M by: TDK Epcos

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF

Part Details for R0Z11025393M by TDK Epcos

Overview of R0Z11025393M by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for R0Z11025393M

R0Z11025393M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R0Z11025393M Part Data Attributes

R0Z11025393M TDK Epcos
Buy Now Datasheet
Compare Parts:
R0Z11025393M TDK Epcos Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF
Part Life Cycle Code Obsolete
Ihs Manufacturer XIAMEN XINDECO ELECTRONICS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM
Length 11 mm
Manufacturer Series CDZ11(25V)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Series CDZ11(25V)
Terminal Pitch 2 mm

Alternate Parts for R0Z11025393M

This table gives cross-reference parts and alternative options found for R0Z11025393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0Z11025393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPM1E390MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Nichicon Corporation R0Z11025393M vs UPM1E390MDD1CT
RZF390M1ESF-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Surge Components Inc R0Z11025393M vs RZF390M1ESF-0511
EEUFC1E390H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components R0Z11025393M vs EEUFC1E390H
UPJ1E390MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Nichicon Corporation R0Z11025393M vs UPJ1E390MDD1CM
UPW1E390MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation R0Z11025393M vs UPW1E390MDD
B41043A5396M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, TDK Corporation R0Z11025393M vs B41043A5396M008
UPV1E390MFD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation R0Z11025393M vs UPV1E390MFD1TD
UPV1E390MFD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Nichicon Corporation R0Z11025393M vs UPV1E390MFD1CV
B41043A5396M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, TDK Corporation R0Z11025393M vs B41043A5396M000
GHZ039M025-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF Gemmy Electronics Co Ltd R0Z11025393M vs GHZ039M025-0511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0Z11025393M by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0Z11025393M by TDK Epcos

Select Manufacturer
Which Manufacturer of R0Z11025393M would you like to use for your alert(s)?
  • Please alert me when R0Z11025393M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0Z11025393M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0Z11025393M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0Z11025393M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0Z11025393M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0Z11025393M by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: