Datasheets
UPV1E390MFD1CV by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF,

Part Details for UPV1E390MFD1CV by Nichicon Corporation

Overview of UPV1E390MFD1CV by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UPV1E390MFD1CV

UPV1E390MFD1CV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPV1E390MFD1CV Part Data Attributes

UPV1E390MFD1CV Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPV1E390MFD1CV Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 175 mA
Terminal Pitch 2 mm

Alternate Parts for UPV1E390MFD1CV

This table gives cross-reference parts and alternative options found for UPV1E390MFD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1E390MFD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPM1E390MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Nichicon Corporation UPV1E390MFD1CV vs UPM1E390MDD1CT
RZF390M1ESF-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Surge Components Inc UPV1E390MFD1CV vs RZF390M1ESF-0511
EEUFC1E390H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UPV1E390MFD1CV vs EEUFC1E390H
UPJ1E390MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, Nichicon Corporation UPV1E390MFD1CV vs UPJ1E390MDD1CM
UPW1E390MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPV1E390MFD1CV vs UPW1E390MDD
B41043A5396M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, TDK Corporation UPV1E390MFD1CV vs B41043A5396M008
UPV1E390MFD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation UPV1E390MFD1CV vs UPV1E390MFD1TD
B41043A5396M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, TDK Corporation UPV1E390MFD1CV vs B41043A5396M000
GHZ039M025-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF Gemmy Electronics Co Ltd UPV1E390MFD1CV vs GHZ039M025-0511
UPM1E390MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPV1E390MFD1CV vs UPM1E390MDD1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPV1E390MFD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPV1E390MFD1CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPV1E390MFD1CV would you like to use for your alert(s)?
  • Please alert me when UPV1E390MFD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPV1E390MFD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPV1E390MFD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPV1E390MFD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPV1E390MFD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPV1E390MFD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: