Part Details for B41043A5396M008 by TDK Corporation
Overview of B41043A5396M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A5396M008
B41043A5396M008 CAD Models
B41043A5396M008 Part Data Attributes
|
B41043A5396M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A5396M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Series | B41043 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41043A5396M008
This table gives cross-reference parts and alternative options found for B41043A5396M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A5396M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E390MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | B41043A5396M008 vs UPM1E390MDD1CT |
RZF390M1ESF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Surge Components Inc | B41043A5396M008 vs RZF390M1ESF-0511 |
EEUFC1E390H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41043A5396M008 vs EEUFC1E390H |
UPJ1E390MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | B41043A5396M008 vs UPJ1E390MDD1CM |
UPW1E390MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A5396M008 vs UPW1E390MDD |
UPV1E390MFD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41043A5396M008 vs UPV1E390MFD1TD |
UPV1E390MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | B41043A5396M008 vs UPV1E390MFD1CV |
B41043A5396M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | TDK Corporation | B41043A5396M008 vs B41043A5396M000 |
GHZ039M025-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF | Gemmy Electronics Co Ltd | B41043A5396M008 vs GHZ039M025-0511 |
UPM1E390MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A5396M008 vs UPM1E390MDD1TD |