Datasheets
QS74FCT843CTSO by:

Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24

Part Details for QS74FCT843CTSO by Rochester Electronics LLC

Overview of QS74FCT843CTSO by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QS74FCT843CTSO

QS74FCT843CTSO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS74FCT843CTSO Part Data Attributes

QS74FCT843CTSO Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
QS74FCT843CTSO Rochester Electronics LLC Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET
Family FCT
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Logic IC Type BUS DRIVER
Number of Bits 9
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for QS74FCT843CTSO

This table gives cross-reference parts and alternative options found for QS74FCT843CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT843CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74FCT843ASCX FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments QS74FCT843CTSO vs 74FCT843ASCX
CD74FCT843BTM96 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 Harris Semiconductor QS74FCT843CTSO vs CD74FCT843BTM96
CD54FCT843AM Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor QS74FCT843CTSO vs CD54FCT843AM
QS54FCT843CTSOB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT843CTSO vs QS54FCT843CTSOB
PI74FCT843ATS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation QS74FCT843CTSO vs PI74FCT843ATS
QS74FCT843ATSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 Rochester Electronics LLC QS74FCT843CTSO vs QS74FCT843ATSO
CD74FCT843ATM96 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 Harris Semiconductor QS74FCT843CTSO vs CD74FCT843ATM96
QS54FCT843ATSOB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT843CTSO vs QS54FCT843ATSOB
P74FCT843CTS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation QS74FCT843CTSO vs P74FCT843CTS
IDT74FCT843CSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS74FCT843CTSO vs IDT74FCT843CSO
Part Number Description Manufacturer Compare
CD74FCT843CTQM Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS74FCT843CTSO vs CD74FCT843CTQM
PI74FCT2827CTQX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS74FCT843CTSO vs PI74FCT2827CTQX
CD74FCT843CTQM FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC QS74FCT843CTSO vs CD74FCT843CTQM
CD74FCT843AM96 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 Rochester Electronics LLC QS74FCT843CTSO vs CD74FCT843AM96
CD74FCT843BTM96 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation QS74FCT843CTSO vs CD74FCT843BTM96
IDTQS74FCT2827CTSO Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS74FCT843CTSO vs IDTQS74FCT2827CTSO
CD74FCT843AM BiCMOS FCT Interface Logic 9-Bit Non-Inverting Transparent Latches with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments QS74FCT843CTSO vs CD74FCT843AM
CD74FCT843CTQM96 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS74FCT843CTSO vs CD74FCT843CTQM96
PI74FCT827DTQEX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS74FCT843CTSO vs PI74FCT827DTQEX
74FCT843ASCQR IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver Texas Instruments QS74FCT843CTSO vs 74FCT843ASCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT843CTSO by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT843CTSO by Rochester Electronics LLC

  • Please alert me when QS74FCT843CTSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS74FCT843CTSO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT843CTSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS74FCT843CTSO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT843CTSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT843CTSO by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: