Part Details for P74FCT843CTS by Pyramid Semiconductor Corporation
Overview of P74FCT843CTS by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT843CTS
P74FCT843CTS CAD Models
P74FCT843CTS Part Data Attributes
|
P74FCT843CTS
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT843CTS
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET; POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for P74FCT843CTS
This table gives cross-reference parts and alternative options found for P74FCT843CTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT843CTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT843ASCX | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | P74FCT843CTS vs 74FCT843ASCX |
CD74FCT843BTM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | P74FCT843CTS vs CD74FCT843BTM96 |
CD54FCT843AM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | P74FCT843CTS vs CD54FCT843AM |
QS54FCT843CTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | P74FCT843CTS vs QS54FCT843CTSOB |
PI74FCT843ATS | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | P74FCT843CTS vs PI74FCT843ATS |
QS74FCT843ATSO | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Rochester Electronics LLC | P74FCT843CTS vs QS74FCT843ATSO |
CD74FCT843ATM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | P74FCT843CTS vs CD74FCT843ATM96 |
QS54FCT843ATSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | P74FCT843CTS vs QS54FCT843ATSOB |
IDT74FCT843CSO | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P74FCT843CTS vs IDT74FCT843CSO |
CD74FCT843AME4 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24, GREEN, PLASTIC, SOP-24 | Rochester Electronics LLC | P74FCT843CTS vs CD74FCT843AME4 |