Part Details for QS54FCT843ATSOB by Quality Semiconductor Inc
Overview of QS54FCT843ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT843ATSOB
QS54FCT843ATSOB CAD Models
QS54FCT843ATSOB Part Data Attributes
|
QS54FCT843ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT843ATSOB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT843ATSOB
This table gives cross-reference parts and alternative options found for QS54FCT843ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT843ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT843ATM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | QS54FCT843ATSOB vs CD74FCT843ATM |
CD74FCT843BTM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | QS54FCT843ATSOB vs CD74FCT843BTM |
IDT74FCT843BTSO | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Rochester Electronics LLC | QS54FCT843ATSOB vs IDT74FCT843BTSO |
CD54FCT843AM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | QS54FCT843ATSOB vs CD54FCT843AM |
QS54FCT843CTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS54FCT843ATSOB vs QS54FCT843CTSOB |
IDT74FCT843CTSO | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS54FCT843ATSOB vs IDT74FCT843CTSO |
CD74FCT843AME4 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | QS54FCT843ATSOB vs CD74FCT843AME4 |
P74FCT843BTS | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | QS54FCT843ATSOB vs P74FCT843BTS |
74FCT843BSCX | IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver | National Semiconductor Corporation | QS54FCT843ATSOB vs 74FCT843BSCX |
CD74FCT843AMG4 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24, GREEN, PLASTIC, SOP-24 | Rochester Electronics LLC | QS54FCT843ATSOB vs CD74FCT843AMG4 |