QS74FCT521DTP
Description: Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20,

Overview of QS74FCT521DTP by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for QS74FCT521DTP by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT521DTP by Quality Semiconductor Inc

QS74FCT521DTP
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT521DTP
    Quality Semiconductor Inc
    Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20,
    VS

Alternate Parts for QS74FCT521DTP

This table gives cross-reference parts and alternative options found for QS74FCT521DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT521DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9223404MRX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v QS74FCT521DTP vs 5962-9223404MRX
IDT74FCT521TP Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc QS74FCT521DTP vs IDT74FCT521TP
5962-8854301RX Identity Comparator, Teledyne e2v QS74FCT521DTP vs 5962-8854301RX
54FCT521ADM FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments QS74FCT521DTP vs 54FCT521ADM
5962-8854302RX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Pyramid Semiconductor Corporation QS74FCT521DTP vs 5962-8854302RX
P74FCT521AD Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS74FCT521DTP vs P74FCT521AD
5962-9223402MRX Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Integrated Device Technology Inc QS74FCT521DTP vs 5962-9223402MRX
P74FCT521BTD Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS74FCT521DTP vs P74FCT521BTD
5962-8854303RA CDIP-20, Tube Integrated Device Technology Inc QS74FCT521DTP vs 5962-8854303RA
PI74FCT521TP Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation QS74FCT521DTP vs PI74FCT521TP
Part Number Description Manufacturer Compare
DM74LS460J LS SERIES, 10-BIT IDENTITY COMPARATOR, COMPLEMENTARY OUTPUT, CDIP24, SKINNY, CERAMIC, DIP-24 Texas Instruments QS74FCT521DTP vs DM74LS460J
74HC181PW-T IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, Arithmetic Circuit NXP Semiconductors QS74FCT521DTP vs 74HC181PW-T
CD54HC147H/3A HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, UUC16 Intersil Corporation QS74FCT521DTP vs CD54HC147H/3A
SNJ54184W-10 TTL/H/L SERIES, 5-BIT ENCODER, CDFP16 Texas Instruments QS74FCT521DTP vs SNJ54184W-10
AM2902ALC Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CQCC20, LCC-20 AMD QS74FCT521DTP vs AM2902ALC
P74FCT521BTD Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS74FCT521DTP vs P74FCT521BTD
IDT74FCT521ATPX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS74FCT521DTP vs IDT74FCT521ATPX
M38510/07802BFX Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 Lansdale Semiconductor Inc QS74FCT521DTP vs M38510/07802BFX
CD54HCT280F3A Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor QS74FCT521DTP vs CD54HCT280F3A
74FCT521PCQR FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments QS74FCT521DTP vs 74FCT521PCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT521DTP by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT521DTP by Quality Semiconductor Inc

  • Please alert me when QS74FCT521DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT521DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT521DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT521DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT521DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT521DTP by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: