Part Details for 5962-9223402MRX by Integrated Device Technology Inc
Overview of 5962-9223402MRX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9223402MRX
5962-9223402MRX CAD Models
5962-9223402MRX Part Data Attributes
|
5962-9223402MRX
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-9223402MRX
Integrated Device Technology Inc
Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9223402MRX
This table gives cross-reference parts and alternative options found for 5962-9223402MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9223402MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223404MRX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | 5962-9223402MRX vs 5962-9223404MRX |
5962-8854303RA | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Pyramid Semiconductor Corporation | 5962-9223402MRX vs 5962-8854303RA |
IDT74FCT521P | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9223402MRX vs IDT74FCT521P |
P74FCT521P | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | 5962-9223402MRX vs P74FCT521P |
QS54FCT521TPB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | 5962-9223402MRX vs QS54FCT521TPB |
IDT74FCT521CP | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9223402MRX vs IDT74FCT521CP |
P54FCT521BTDM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | 5962-9223402MRX vs P54FCT521BTDM |
5962-8854303RX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Teledyne e2v | 5962-9223402MRX vs 5962-8854303RX |
IDT74FCT521CTP | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9223402MRX vs IDT74FCT521CTP |
5962-8854301RA | Identity Comparator, CMOS, CDIP20, | Teledyne e2v | 5962-9223402MRX vs 5962-8854301RA |