Logic
AM2902ALC
Description: Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CQCC20, LCC-20

Overview of AM2902ALC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM2902ALC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2902ALC by AMD

AM2902ALC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH HIGHER ORDER LOOKAHEAD
Family
S
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
LOOK-AHEAD CARRY GENERATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
109 mA
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. AM2902ALC
    AMD
    Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CQCC20, LCC-20
    VS

Alternate Parts for AM2902ALC

This table gives cross-reference parts and alternative options found for AM2902ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2902ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2902ALM Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CQCC20, LCC-20 AMD AM2902ALC vs AM2902ALM
Part Number Description Manufacturer Compare
SN54LS348J Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 Motorola Semiconductor Products AM2902ALC vs SN54LS348J
QS74FCT521BTSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc AM2902ALC vs QS74FCT521BTSO
P74FCT480ATSO Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation AM2902ALC vs P74FCT480ATSO
CD54HCT85F/3 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor AM2902ALC vs CD54HCT85F/3
IDT74FCT521BTSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc AM2902ALC vs IDT74FCT521BTSO
SMFR-29C516E-31P883 Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 Microchip Technology Inc AM2902ALC vs SMFR-29C516E-31P883
TC74HC280AF IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Arithmetic Circuit Toshiba America Electronic Components AM2902ALC vs TC74HC280AF
SNJ54S281W S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, HERMETIC SEALED, CERAMIC, FP-24 Texas Instruments AM2902ALC vs SNJ54S281W
SN74LS684JS Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products AM2902ALC vs SN74LS684JS
SN74LS681DW LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20, SOIC-20 Texas Instruments AM2902ALC vs SN74LS681DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2902ALC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2902ALC by AMD

  • Please alert me when AM2902ALC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2902ALC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2902ALC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2902ALC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2902ALC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2902ALC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: