Part Details for QS74FCT162374ATPA by Quality Semiconductor Inc
Overview of QS74FCT162374ATPA by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT162374ATPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT162374 - Bus Driver, FCT Series, DUAL 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12137 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for QS74FCT162374ATPA
QS74FCT162374ATPA CAD Models
QS74FCT162374ATPA Part Data Attributes:
|
QS74FCT162374ATPA
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162374ATPA
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT162374ATPA
This table gives cross-reference parts and alternative options found for QS74FCT162374ATPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162374ATPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162374ATMT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162374ATPA vs CD74FCT162374ATMT |
IDT74FCT162374ATPA8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS74FCT162374ATPA vs IDT74FCT162374ATPA8 |
74FCT162374ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | QS74FCT162374ATPA vs 74FCT162374ATPAG8 |
CD74FCT162374ATMT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT162374ATPA vs CD74FCT162374ATMT |
FCT162374ATPACTE4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | QS74FCT162374ATPA vs FCT162374ATPACTE4 |
74FCT162374ATPAG8 | 16-Bit Register (3-State), TSSOP0/Reel | Renesas Electronics Corporation | QS74FCT162374ATPA vs 74FCT162374ATPAG8 |
CY74FCT162374ATPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | QS74FCT162374ATPA vs CY74FCT162374ATPAC |
74FCT162374ATPAG | 16-Bit Register (3-State), TSSOP39/Tube | Renesas Electronics Corporation | QS74FCT162374ATPA vs 74FCT162374ATPAG |
PI74FCT162374ATA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS74FCT162374ATPA vs PI74FCT162374ATA |
CY74FCT162374ATPAC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | QS74FCT162374ATPA vs CY74FCT162374ATPAC |