Part Details for CY74FCT162374ATPACT by Cypress Semiconductor
Overview of CY74FCT162374ATPACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162374ATPACT
CY74FCT162374ATPACT CAD Models
CY74FCT162374ATPACT Part Data Attributes:
|
CY74FCT162374ATPACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162374ATPACT
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162374ATPACT
This table gives cross-reference parts and alternative options found for CY74FCT162374ATPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162374ATPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162374ATMT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CY74FCT162374ATPACT vs CD74FCT162374ATMT |
IDT74FCT162374ATPA8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162374ATPACT vs IDT74FCT162374ATPA8 |
74FCT162374ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT162374ATPACT vs 74FCT162374ATPAG8 |
CD74FCT162374ATMT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | CY74FCT162374ATPACT vs CD74FCT162374ATMT |
FCT162374ATPACTE4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT162374ATPACT vs FCT162374ATPACTE4 |
74FCT162374ATPAG8 | 16-Bit Register (3-State), TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT162374ATPACT vs 74FCT162374ATPAG8 |
CY74FCT162374ATPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162374ATPACT vs CY74FCT162374ATPAC |
74FCT162374ATPAG | 16-Bit Register (3-State), TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT162374ATPACT vs 74FCT162374ATPAG |
PI74FCT162374ATA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162374ATPACT vs PI74FCT162374ATA |
CY74FCT162374ATPAC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162374ATPACT vs CY74FCT162374ATPAC |