Part Details for FCT162374ATPACTE4 by Texas Instruments
Overview of FCT162374ATPACTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162374ATPACTE4
FCT162374ATPACTE4 CAD Models
FCT162374ATPACTE4 Part Data Attributes:
|
FCT162374ATPACTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162374ATPACTE4
Texas Instruments
FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for FCT162374ATPACTE4
This table gives cross-reference parts and alternative options found for FCT162374ATPACTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162374ATPACTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT162374ATPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | FCT162374ATPACTE4 vs QS74FCT162374ATPA |
74FCT162374ATPACT | 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85 | Texas Instruments | FCT162374ATPACTE4 vs 74FCT162374ATPACT |
QS74FCT162374ATPA | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | FCT162374ATPACTE4 vs QS74FCT162374ATPA |
IDT74FCT162374ATPAG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | FCT162374ATPACTE4 vs IDT74FCT162374ATPAG8 |
IDT74FCT162374ATPAG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | FCT162374ATPACTE4 vs IDT74FCT162374ATPAG |
CD74FCT162374ATMT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | FCT162374ATPACTE4 vs CD74FCT162374ATMT |
IDT74FCT162374ATPA8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FCT162374ATPACTE4 vs IDT74FCT162374ATPA8 |
IDT74FCT162374ATPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FCT162374ATPACTE4 vs IDT74FCT162374ATPA |
CY74FCT162374ATPAC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | FCT162374ATPACTE4 vs CY74FCT162374ATPAC |
CY74FCT162374ATPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | FCT162374ATPACTE4 vs CY74FCT162374ATPAC |