QS74FCT138ATP
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16,

Overview of QS74FCT138ATP by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for QS74FCT138ATP by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT138ATP by Quality Semiconductor Inc

QS74FCT138ATP
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.048 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
5.8 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT138ATP
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16,
    VS

Alternate Parts for QS74FCT138ATP

This table gives cross-reference parts and alternative options found for QS74FCT138ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT138ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT138APCQR FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments QS74FCT138ATP vs 74FCT138APCQR
IDT74FCT138ATD Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERDIP-16 Integrated Device Technology Inc QS74FCT138ATP vs IDT74FCT138ATD
QS74FCT138ATPB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc QS74FCT138ATP vs QS74FCT138ATPB
IDT74FCT138ATP Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Integrated Device Technology Inc QS74FCT138ATP vs IDT74FCT138ATP
P54FCT138CDM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Pyramid Semiconductor Corporation QS74FCT138ATP vs P54FCT138CDM
5962-9223306MEA 1-of-8 Decoder 16-CDIP -55 to 125 Texas Instruments QS74FCT138ATP vs 5962-9223306MEA
5962-9223306MEA Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, DIP-16 Pyramid Semiconductor Corporation QS74FCT138ATP vs 5962-9223306MEA
74FCT138APCQR IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver National Semiconductor Corporation QS74FCT138ATP vs 74FCT138APCQR
IDT54FCT138CTDB Decoder/Driver Teledyne e2v QS74FCT138ATP vs IDT54FCT138CTDB
5962-9223306MEX Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Teledyne e2v QS74FCT138ATP vs 5962-9223306MEX
Part Number Description Manufacturer Compare
5962-9223306MEA Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Teledyne e2v QS74FCT138ATP vs 5962-9223306MEA
5962-9223306M2A Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Defense Logistics Agency QS74FCT138ATP vs 5962-9223306M2A
CY74FCT138ATLC Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor QS74FCT138ATP vs CY74FCT138ATLC
74FCT138LC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS74FCT138ATP vs 74FCT138LC
74FCT138APCQR FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments QS74FCT138ATP vs 74FCT138APCQR
IDT54FCT138CEB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 Integrated Device Technology Inc QS74FCT138ATP vs IDT54FCT138CEB
5962-9223306M2A 1-of-8 Decoder 20-LCCC -55 to 125 Texas Instruments QS74FCT138ATP vs 5962-9223306M2A
74FCT138AFC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments QS74FCT138ATP vs 74FCT138AFC
IDT74FCT138L Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT138ATP vs IDT74FCT138L
54FCT138LM FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS74FCT138ATP vs 54FCT138LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT138ATP by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT138ATP by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT138ATP would you like to use for your alert(s)?
  • Please alert me when QS74FCT138ATP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT138ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT138ATP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT138ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT138ATP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT138ATP by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: