Part Details for IDT74FCT138ATD by Integrated Device Technology Inc
Overview of IDT74FCT138ATD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT138ATD
IDT74FCT138ATD CAD Models
IDT74FCT138ATD Part Data Attributes
|
IDT74FCT138ATD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT138ATD
Integrated Device Technology Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IDT74FCT138ATD
This table gives cross-reference parts and alternative options found for IDT74FCT138ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT138ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT138AD | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | IDT74FCT138ATD vs IDT74FCT138AD |
5962-9223306MEA | Teledyne e2v | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | IDT74FCT138ATD vs 5962-9223306MEA |
IDT54FCT138CTDB | Teledyne e2v | Check for Price | Decoder/Driver | IDT74FCT138ATD vs IDT54FCT138CTDB |
5962-9223306MEA | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | IDT74FCT138ATD vs 5962-9223306MEA |
P54FCT138CDMB | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | IDT74FCT138ATD vs P54FCT138CDMB |
P74FCT138AD | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | IDT74FCT138ATD vs P74FCT138AD |
P74FCT138ATP | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | IDT74FCT138ATD vs P74FCT138ATP |
74FCT138APC | Rochester Electronics LLC | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | IDT74FCT138ATD vs 74FCT138APC |
IDT74FCT138AP | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | IDT74FCT138ATD vs IDT74FCT138AP |