QS54FCT823BTH
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24,

Overview of QS54FCT823BTH by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for QS54FCT823BTH by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT823BTH by Quality Semiconductor Inc

QS54FCT823BTH
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-CDSO-G24
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT823BTH
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24,
    VS

Alternate Parts for QS54FCT823BTH

This table gives cross-reference parts and alternative options found for QS54FCT823BTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT823BTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT823CTH Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823CTH
QS54FCT823DTHB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823DTHB
QS54FCT823DTH Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823DTH
QS54FCT823CTHB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823CTHB
Part Number Description Manufacturer Compare
QS54FCT823CTSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823CTSO
QS54FCT823CTQB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823CTQB
CY54FCT823BTLMB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor QS54FCT823BTH vs CY54FCT823BTLMB
5962-9222903M3A Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc QS54FCT823BTH vs 5962-9222903M3A
5962-88656023X Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v QS54FCT823BTH vs 5962-88656023X
54FCT823BLMQB FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments QS54FCT823BTH vs 54FCT823BLMQB
CD54FCT823BTM96 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor QS54FCT823BTH vs CD54FCT823BTM96
QS54FCT823ATSOB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS54FCT823BTH vs QS54FCT823ATSOB
5962-88656013X Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 QP Semiconductor QS54FCT823BTH vs 5962-88656013X
5962-88656023A LCC-28, Tube Integrated Device Technology Inc QS54FCT823BTH vs 5962-88656023A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT823BTH by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT823BTH by Quality Semiconductor Inc

  • Please alert me when QS54FCT823BTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT823BTH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT823BTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT823BTH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT823BTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT823BTH by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: