Part Details for CY54FCT823BTLMB by Cypress Semiconductor
Overview of CY54FCT823BTLMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT823BTLMB
CY54FCT823BTLMB CAD Models
CY54FCT823BTLMB Part Data Attributes
|
CY54FCT823BTLMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT823BTLMB
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for CY54FCT823BTLMB
This table gives cross-reference parts and alternative options found for CY54FCT823BTLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT823BTLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT823BLM | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CY54FCT823BTLMB vs 54FCT823BLM |
5962-9222903M3A | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT823BTLMB vs 5962-9222903M3A |
P74FCT823ATLC | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT823BTLMB vs P74FCT823ATLC |
5962-88656013X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | QP Semiconductor | CY54FCT823BTLMB vs 5962-88656013X |
74FCT823ALC | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CY54FCT823BTLMB vs 74FCT823ALC |
5962-9222901M3A | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT823BTLMB vs 5962-9222901M3A |
IDT54FCT823DTLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT823BTLMB vs IDT54FCT823DTLB |
54FCT823ALM | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CY54FCT823BTLMB vs 54FCT823ALM |
IDT74FCT823ATL | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT823BTLMB vs IDT74FCT823ATL |
5962-9222905M3X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT823BTLMB vs 5962-9222905M3X |