Part Details for QS54FCT823CTHB by Quality Semiconductor Inc
Overview of QS54FCT823CTHB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for QS54FCT823CTHB
QS54FCT823CTHB CAD Models
QS54FCT823CTHB Part Data Attributes
|
QS54FCT823CTHB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT823CTHB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-CDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT823CTHB
This table gives cross-reference parts and alternative options found for QS54FCT823CTHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT823CTHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT823BTHB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT823CTHB vs QS54FCT823BTHB |
QS54FCT823DTH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT823CTHB vs QS54FCT823DTH |
QS54FCT823CTH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT823CTHB vs QS54FCT823CTH |
QS54FCT823ATH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT823CTHB vs QS54FCT823ATH |
QS54FCT823DTHB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT823CTHB vs QS54FCT823DTHB |