QS54FCT241CTZ
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20,

Overview of QS54FCT241CTZ by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for QS54FCT241CTZ by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT241CTZ by Quality Semiconductor Inc

QS54FCT241CTZ
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
FCT
JESD-30 Code
R-PZIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. QS54FCT241CTZ
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20,
    VS

Alternate Parts for QS54FCT241CTZ

This table gives cross-reference parts and alternative options found for QS54FCT241CTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT241CTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT241ATZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS74FCT241ATZ
QS54FCT241TZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS54FCT241TZ
QS74FCT241CTZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS74FCT241CTZ
QS54FCT241CTZB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS54FCT241CTZB
QS54FCT241ATZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS54FCT241ATZ
QS74FCT241TZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS74FCT241TZ
Part Number Description Manufacturer Compare
CD74FCT244ME4 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments QS54FCT241CTZ vs CD74FCT244ME4
IDT74FCT244ASOG Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT241CTZ vs IDT74FCT244ASOG
QS74FCT241CTZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241CTZ vs QS74FCT241CTZ
CD74FCT241DTQM96 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT241CTZ vs CD74FCT241DTQM96
QS74FCT241TL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc QS54FCT241CTZ vs QS74FCT241TL
54FCT241AFMQB FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments QS54FCT241CTZ vs 54FCT241AFMQB
IDT54FCT241TEB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT241CTZ vs IDT54FCT241TEB
54FCT241ALMQB FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS54FCT241CTZ vs 54FCT241ALMQB
PI74FCT241ATL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation QS54FCT241CTZ vs PI74FCT241ATL
CD74FCT244ATMG4 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70 Texas Instruments QS54FCT241CTZ vs CD74FCT244ATMG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT241CTZ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT241CTZ by Quality Semiconductor Inc

  • Please alert me when QS54FCT241CTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT241CTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT241CTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT241CTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT241CTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT241CTZ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: