Part Details for QS54FCT241CTZB by Quality Semiconductor Inc
Overview of QS54FCT241CTZB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for QS54FCT241CTZB
QS54FCT241CTZB CAD Models
QS54FCT241CTZB Part Data Attributes
|
QS54FCT241CTZB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT241CTZB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | FCT | |
JESD-30 Code | R-PZIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for QS54FCT241CTZB
This table gives cross-reference parts and alternative options found for QS54FCT241CTZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT241CTZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT241ATZ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT241CTZB vs QS74FCT241ATZ |
QS54FCT241TZ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT241CTZB vs QS54FCT241TZ |
QS74FCT241CTZ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT241CTZB vs QS74FCT241CTZ |
QS54FCT241CTZ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT241CTZB vs QS54FCT241CTZ |
QS54FCT241ATZ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT241CTZB vs QS54FCT241ATZ |
QS74FCT241TZ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT241CTZB vs QS74FCT241TZ |