Part Details for 54FCT241AFMQB by Texas Instruments
Overview of 54FCT241AFMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 54FCT241AFMQB
54FCT241AFMQB CAD Models
54FCT241AFMQB Part Data Attributes
|
54FCT241AFMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54FCT241AFMQB
Texas Instruments
FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | FCT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54FCT241AFMQB
This table gives cross-reference parts and alternative options found for 54FCT241AFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT241AFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT241E | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 54FCT241AFMQB vs IDT74FCT241E |
IDT74FCT241CTE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 54FCT241AFMQB vs IDT74FCT241CTE |
IDT54FCT241ATEB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 54FCT241AFMQB vs IDT54FCT241ATEB |
54FCT241AFM | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54FCT241AFMQB vs 54FCT241AFM |
54FCT241FMQB | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54FCT241AFMQB vs 54FCT241FMQB |
74FCT241FCQR | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54FCT241AFMQB vs 74FCT241FCQR |
54FCT241FMQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | 54FCT241AFMQB vs 54FCT241FMQB |
54FCT241FM | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54FCT241AFMQB vs 54FCT241FM |
74FCT241AFC | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54FCT241AFMQB vs 74FCT241AFC |
74FCT241FCX | Bus Driver, | Rochester Electronics LLC | 54FCT241AFMQB vs 74FCT241FCX |