Part Details for QS54FCT240ATHB by Quality Semiconductor Inc
Overview of QS54FCT240ATHB by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QS54FCT240ATHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT240 - Bus Driver, FCT Series, DUAL 4-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4354 |
|
$6.3100 / $7.4300 | Buy Now |
Part Details for QS54FCT240ATHB
QS54FCT240ATHB CAD Models
QS54FCT240ATHB Part Data Attributes:
|
QS54FCT240ATHB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT240ATHB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT240ATHB
This table gives cross-reference parts and alternative options found for QS54FCT240ATHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT240ATHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT240ATPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | QS54FCT240ATHB vs IDT74FCT240ATPY |
QS54FCT240ATH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT240ATHB vs QS54FCT240ATH |
IDT74FCT240ATPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | QS54FCT240ATHB vs IDT74FCT240ATPY |
IDT74FCT240ATQ8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Rochester Electronics LLC | QS54FCT240ATHB vs IDT74FCT240ATQ8 |
CY74FCT240ATQCTE4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | QS54FCT240ATHB vs CY74FCT240ATQCTE4 |
IDT74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS54FCT240ATHB vs IDT74FCT240ATQ |
IDT74FCT240ATPY8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | QS54FCT240ATHB vs IDT74FCT240ATPY8 |
QS74FCT240ATH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT240ATHB vs QS74FCT240ATH |
QS74FCT240ATHB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT240ATHB vs QS74FCT240ATHB |
IDT74FCT240ATPY8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | QS54FCT240ATHB vs IDT74FCT240ATPY8 |