CY74FCT240TSOCE4
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CY74FCT240TSOCE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CY74FCT240TSOCE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT240TSOCE4 by Rochester Electronics LLC

CY74FCT240TSOCE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT240TSOCE4
    Rochester Electronics LLC
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CY74FCT240TSOCE4

This table gives cross-reference parts and alternative options found for CY74FCT240TSOCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240TSOCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT240DTSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT240TSOCE4 vs CY74FCT240DTSOCT
QS54FCT240ATS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT240TSOCE4 vs QS54FCT240ATS1B
CD74FCT240DTM96 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Intersil Corporation CY74FCT240TSOCE4 vs CD74FCT240DTM96
QS74FCT240DTSOB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT240TSOCE4 vs QS74FCT240DTSOB
QS74FCT240CTSO Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc CY74FCT240TSOCE4 vs QS74FCT240CTSO
QS54FCT240CTH Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT240TSOCE4 vs QS54FCT240CTH
IDT74FCT240TSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT240TSOCE4 vs IDT74FCT240TSO
CD74FCT240ATM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CY74FCT240TSOCE4 vs CD74FCT240ATM
CY74FCT240CTSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT240TSOCE4 vs CY74FCT240CTSOCT
CD74FCT240ATM IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CY74FCT240TSOCE4 vs CD74FCT240ATM
Part Number Description Manufacturer Compare
IDT74FCT240CSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT240TSOCE4 vs IDT74FCT240CSO
IDT74FCT240DTSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC CY74FCT240TSOCE4 vs IDT74FCT240DTSO
QS74FCT240DTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT240TSOCE4 vs QS74FCT240DTS1B
CD54FCT240ATM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, Harris Semiconductor CY74FCT240TSOCE4 vs CD54FCT240ATM
IDT74FCT240ATPY Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc CY74FCT240TSOCE4 vs IDT74FCT240ATPY
CD74FCT240ATQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor CY74FCT240TSOCE4 vs CD74FCT240ATQM
QS54FCT240ATHB FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDSO20 Rochester Electronics LLC CY74FCT240TSOCE4 vs QS54FCT240ATHB
QS54FCT240DTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT240TSOCE4 vs QS54FCT240DTS1B
QS54FCT240ATSOB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT240TSOCE4 vs QS54FCT240ATSOB
CD74FCT240CTQM96 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Intersil Corporation CY74FCT240TSOCE4 vs CD74FCT240CTQM96

Related Parts for CY74FCT240TSOCE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT240TSOCE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT240TSOCE4 by Rochester Electronics LLC

  • Please alert me when CY74FCT240TSOCE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT240TSOCE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT240TSOCE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT240TSOCE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT240TSOCE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT240TSOCE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: