Part Details for QS54FCT2244CTSOB by Quality Semiconductor Inc
Overview of QS54FCT2244CTSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for QS54FCT2244CTSOB
QS54FCT2244CTSOB CAD Models
QS54FCT2244CTSOB Part Data Attributes
|
QS54FCT2244CTSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2244CTSOB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2244CTSOB
This table gives cross-reference parts and alternative options found for QS54FCT2244CTSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2244CTSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2244ATSOCT | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS54FCT2244CTSOB vs CY74FCT2244ATSOCT |
IDT74FCT2244DTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | QS54FCT2244CTSOB vs IDT74FCT2244DTSO |
QS54FCT2244TS1 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2244CTSOB vs QS54FCT2244TS1 |
CD74FCT2244TQM | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | QS54FCT2244CTSOB vs CD74FCT2244TQM |
QS54FCT2244CTHB | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDSO20 | Rochester Electronics LLC | QS54FCT2244CTSOB vs QS54FCT2244CTHB |
QS74FCT2244ATS1 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2244CTSOB vs QS74FCT2244ATS1 |
CY74FCT2244TSOCR | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS54FCT2244CTSOB vs CY74FCT2244TSOCR |
PI74FCT2244CTSEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS54FCT2244CTSOB vs PI74FCT2244CTSEX |
IDT74FCT2244TSOT/R | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS54FCT2244CTSOB vs IDT74FCT2244TSOT/R |
CY74FCT2244ATSOC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | QS54FCT2244CTSOB vs CY74FCT2244ATSOC |