Part Details for QS74FCT2244CTHB by Quality Semiconductor Inc
Overview of QS74FCT2244CTHB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS74FCT2244CTHB
QS74FCT2244CTHB CAD Models
QS74FCT2244CTHB Part Data Attributes
|
QS74FCT2244CTHB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2244CTHB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT2244CTHB
This table gives cross-reference parts and alternative options found for QS74FCT2244CTHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2244CTHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2244TH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS54FCT2244TH |
QS74FCT2244CTQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS74FCT2244CTQB |
QS74FCT2244TH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS74FCT2244TH |
CD74FCT2244TQM96 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | QS74FCT2244CTHB vs CD74FCT2244TQM96 |
QS54FCT2244CTQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS54FCT2244CTQB |
QS74FCT2244CTH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS74FCT2244CTH |
QS74FCT2244TQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS74FCT2244TQB |
QS54FCT2244ATHB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS54FCT2244ATHB |
QS74FCT2244THB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS74FCT2244THB |
QS54FCT2244CTQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2244CTHB vs QS54FCT2244CTQ |