CD74FCT2244TQM
Description: FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of CD74FCT2244TQM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT2244TQM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT2244TQM by Rochester Electronics LLC

CD74FCT2244TQM
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.5 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD74FCT2244TQM
    Rochester Electronics LLC
    FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74FCT2244TQM

This table gives cross-reference parts and alternative options found for CD74FCT2244TQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT2244TQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT2244CTSX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT2244TQM vs PI74FCT2244CTSX
PI74FCT2244CTSEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT2244TQM vs PI74FCT2244CTSEX
CD74FCT2244ATM96 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74FCT2244TQM vs CD74FCT2244ATM96
CY74FCT2244DTSOC Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT2244TQM vs CY74FCT2244DTSOC
CY74FCT2244TSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT2244TQM vs CY74FCT2244TSOCT
CY74FCT2244DTSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT2244TQM vs CY74FCT2244DTSOCT
QS74FCT2244TS1B Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT2244TQM vs QS74FCT2244TS1B
CD74FCT2244CTQM FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74FCT2244TQM vs CD74FCT2244CTQM
QS74FCT2244CTSOB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT2244TQM vs QS74FCT2244CTSOB
IDT74FCT2244TSO Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT2244TQM vs IDT74FCT2244TSO
Part Number Description Manufacturer Compare
QS74FCT2244CTQB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT2244TQM vs QS74FCT2244CTQB
CY74FCT2244TSOC Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT2244TQM vs CY74FCT2244TSOC
QS54FCT2244TQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT2244TQM vs QS54FCT2244TQ
CY74FCT2244DTSOCR Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT2244TQM vs CY74FCT2244DTSOCR
IDT74FCT2244DTSO Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc CD74FCT2244TQM vs IDT74FCT2244DTSO
CD74FCT2244TQM96 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74FCT2244TQM vs CD74FCT2244TQM96
QS74FCT2244ATHB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CD74FCT2244TQM vs QS74FCT2244ATHB
CD74FCT2244CTQM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Harris Semiconductor CD74FCT2244TQM vs CD74FCT2244CTQM
CD74FCT2244TQM96 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Harris Semiconductor CD74FCT2244TQM vs CD74FCT2244TQM96
CY74FCT2244ATSOC Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT2244TQM vs CY74FCT2244ATSOC

Related Parts for CD74FCT2244TQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT2244TQM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT2244TQM by Rochester Electronics LLC

  • Please alert me when CD74FCT2244TQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT2244TQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT2244TQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT2244TQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT2244TQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT2244TQM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: