QS54FCT2240ATSO
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,

Overview of QS54FCT2240ATSO by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for QS54FCT2240ATSO by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2240ATSO by Quality Semiconductor Inc

QS54FCT2240ATSO
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT2240ATSO
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,
    VS

Alternate Parts for QS54FCT2240ATSO

This table gives cross-reference parts and alternative options found for QS54FCT2240ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2240ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT2240TSX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS54FCT2240ATSO vs PI74FCT2240TSX
CD74FCT2240CTM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor QS54FCT2240ATSO vs CD74FCT2240CTM96
CD74FCT2240ATM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC QS54FCT2240ATSO vs CD74FCT2240ATM
IDT74FCT2240DTSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc QS54FCT2240ATSO vs IDT74FCT2240DTSO
QS54FCT2240TS1 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS54FCT2240TS1
CY74FCT2240CTSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS54FCT2240ATSO vs CY74FCT2240CTSOCT
CD74FCT2240TM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor QS54FCT2240ATSO vs CD74FCT2240TM96
QS74FCT2240TSOB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS74FCT2240TSOB
QS54FCT2240ATS1 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS54FCT2240ATS1
IDT74FCT2240TSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT2240ATSO vs IDT74FCT2240TSO
Part Number Description Manufacturer Compare
QS74FCT2240ATSOB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS74FCT2240ATSOB
QS54FCT2240TSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS54FCT2240TSO
PI74FCT2240ATQX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation QS54FCT2240ATSO vs PI74FCT2240ATQX
QS54FCT2240CTSOB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS54FCT2240CTSOB
CD74FCT2240TM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor QS54FCT2240ATSO vs CD74FCT2240TM
QS74FCT2240TS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS74FCT2240TS1B
CD74FCT2240ATM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC QS54FCT2240ATSO vs CD74FCT2240ATM
QS74FCT2240THB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS74FCT2240THB
QS54FCT2240TS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2240ATSO vs QS54FCT2240TS1B
CY74FCT2240CTQC Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor QS54FCT2240ATSO vs CY74FCT2240CTQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2240ATSO by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2240ATSO by Quality Semiconductor Inc

  • Please alert me when QS54FCT2240ATSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT2240ATSO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2240ATSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT2240ATSO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2240ATSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2240ATSO by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: