Part Details for QS54FCT2240TS1 by Quality Semiconductor Inc
Overview of QS54FCT2240TS1 by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for QS54FCT2240TS1
QS54FCT2240TS1 CAD Models
QS54FCT2240TS1 Part Data Attributes
|
QS54FCT2240TS1
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2240TS1
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2240TS1
This table gives cross-reference parts and alternative options found for QS54FCT2240TS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2240TS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2240ATSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2240TS1 vs QS54FCT2240ATSO |
IDT74FCT2240ATSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS54FCT2240TS1 vs IDT74FCT2240ATSOG |
QS54FCT2240ATS1 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2240TS1 vs QS54FCT2240ATS1 |
CY74FCT2240CTSOC | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | QS54FCT2240TS1 vs CY74FCT2240CTSOC |
CD74FCT2240TM96 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Intersil Corporation | QS54FCT2240TS1 vs CD74FCT2240TM96 |
QS74FCT2240CTSOB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2240TS1 vs QS74FCT2240CTSOB |
QS74FCT2240TS1B | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2240TS1 vs QS74FCT2240TS1B |
CY74FCT2240ATSOCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | QS54FCT2240TS1 vs CY74FCT2240ATSOCT |
CY74FCT2240ATSOCR | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | QS54FCT2240TS1 vs CY74FCT2240ATSOCR |
QS54FCT2240ATS1B | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT2240TS1 vs QS54FCT2240ATS1B |