Part Details for CY74FCT2240CTQC by Cypress Semiconductor
Overview of CY74FCT2240CTQC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT2240CTQCT | Texas Instruments | Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 | |
CY74FCT2240CTQCTE4 | Texas Instruments | Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 |
Part Details for CY74FCT2240CTQC
CY74FCT2240CTQC CAD Models
CY74FCT2240CTQC Part Data Attributes
|
CY74FCT2240CTQC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2240CTQC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2240CTQC
This table gives cross-reference parts and alternative options found for CY74FCT2240CTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2240CTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT2240DTQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | CY74FCT2240CTQC vs IDT74FCT2240DTQ |
CY74FCT2240CTQC | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | CY74FCT2240CTQC vs CY74FCT2240CTQC |
PI74FCT2240ATQX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2240CTQC vs PI74FCT2240ATQX |
IDT74FCT2240TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2240CTQC vs IDT74FCT2240TQ |
CY74FCT2240ATQCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2240CTQC vs CY74FCT2240ATQCT |
CY74FCT2240CTQCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2240CTQC vs CY74FCT2240CTQCT |
PI74FCT2240TQX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2240CTQC vs PI74FCT2240TQX |
PI74FCT2240CTQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2240CTQC vs PI74FCT2240CTQ |
PI74FCT2240CTQX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2240CTQC vs PI74FCT2240CTQX |