Part Details for QS3VH800QG by Integrated Device Technology Inc
Overview of QS3VH800QG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for QS3VH800QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3VH800QG-ND
|
DigiKey | QUICKSWITCH BUS SWITCH Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2924 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | QS3VH800 - Quickswitch 2.5V/3.3V 10-Bit High Bandwidth Bus Switch With Precharged Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2924 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for QS3VH800QG
QS3VH800QG CAD Models
QS3VH800QG Part Data Attributes:
|
QS3VH800QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH800QG
Integrated Device Technology Inc
QSOP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | GREEN, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for QS3VH800QG
This table gives cross-reference parts and alternative options found for QS3VH800QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH800QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH800QG8 | QSOP-24, Reel | Integrated Device Technology Inc | QS3VH800QG vs QS3VH800QG8 |
IDTQS3VH2861QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24 | Renesas Electronics Corporation | QS3VH800QG vs IDTQS3VH2861QG8 |
IDTQS3VH2861QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24 | Renesas Electronics Corporation | QS3VH800QG vs IDTQS3VH2861QG |
QS3VH862QG | QSOP-24, Tube | Integrated Device Technology Inc | QS3VH800QG vs QS3VH862QG |
IDTQS3VH862QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH800QG vs IDTQS3VH862QG |
IDTQS3VH2861Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS3VH800QG vs IDTQS3VH2861Q8 |
IDTQS3VH862QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH800QG vs IDTQS3VH862QG8 |
IDTQS3VH800QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH800QG vs IDTQS3VH800QG |
IDTQS3VH800Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS3VH800QG vs IDTQS3VH800Q |
IDTQS3VH2861QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH800QG vs IDTQS3VH2861QG8 |