Part Details for QS3VH2245QX by Quality Semiconductor Inc
Overview of QS3VH2245QX by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS3VH2245QX
QS3VH2245QX CAD Models
QS3VH2245QX Part Data Attributes:
|
QS3VH2245QX
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH2245QX
Quality Semiconductor Inc
Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QSOP-20 | |
Reach Compliance Code | unknown | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS3VH2245QX
This table gives cross-reference parts and alternative options found for QS3VH2245QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH2245QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH2245Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH2245QX vs IDTQS3VH2245Q |
QS3VH2245QG | QSOP-20, Tube | Integrated Device Technology Inc | QS3VH2245QX vs QS3VH2245QG |
IDTQS3VH2245Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH2245QX vs IDTQS3VH2245Q8 |
IDTQS3VH2245QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS3VH2245QX vs IDTQS3VH2245QG |