-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2203-ND
|
DigiKey | IC BUS SWITCH 1 X 8:1 20QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
384 In Stock |
|
$0.4970 / $1.2300 | Buy Now |
DISTI #
QS3VH245QG
|
Avnet Americas | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications - Rail/Tube (Alt: QS3VH245QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.4699 / $0.5365 | Buy Now |
DISTI #
972-QS3VH245QG
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 8-bit Switch Hot Swap Apps RoHS: Compliant | 2143 |
|
$0.4960 / $1.2300 | Buy Now |
|
Future Electronics | 3.3V BUS SWTCH HOT SWAP A RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.5200 / $0.5500 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 1 X 8:1 20QSOP Min Qty: 1 Container: Tube | 390 |
|
$0.4970 / $1.2300 | Buy Now |
DISTI #
QS3VH245QG
|
Avnet Americas | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications - Rail/Tube (Alt: QS3VH245QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.4699 / $0.5365 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1045 |
|
$1.2249 / $1.3834 | Buy Now |
DISTI #
QS3VH245QG
|
Avnet Silica | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications (Alt: QS3VH245QG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH245QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH245QG
Renesas Electronics Corporation
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, QSOP55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for QS3VH245QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH245QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT3245QG | 3.3V Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | QS3VH245QG vs 74FCT3245QG |
QS3VH245QX | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | QS3VH245QG vs QS3VH245QX |
IDT74FCT3245AQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH245QG vs IDT74FCT3245AQ8 |
PI74FCT3245CQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS3VH245QG vs PI74FCT3245CQ |
P74FCT3245C{QSOP} | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pyramid Semiconductor Corporation | QS3VH245QG vs P74FCT3245C{QSOP} |
IDT74FCT3245AQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS3VH245QG vs IDT74FCT3245AQG |
QS3VH245Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH245QG vs QS3VH245Q |
IDTQS3VH245QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20 | Renesas Electronics Corporation | QS3VH245QG vs IDTQS3VH245QG |
74CBTLV3245QG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS3VH245QG vs 74CBTLV3245QG8 |
74FCT3245AQG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS3VH245QG vs 74FCT3245AQG8 |