Part Details for QL16X24B-0CF160I by QuickLogic Corporation
Overview of QL16X24B-0CF160I by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL16X24B-0CF160I
QL16X24B-0CF160I CAD Models
QL16X24B-0CF160I Part Data Attributes:
|
QL16X24B-0CF160I
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL16X24B-0CF160I
QuickLogic Corporation
Field Programmable Gate Array, 384 CLBs, 4000 Gates, 193.2MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK160,1.8SQ,25 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 193.2 MHz | |
Combinatorial Delay of a CLB-Max | 8.851 ns | |
JESD-30 Code | S-CQFP-F160 | |
JESD-609 Code | e0 | |
Length | 25.35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 122 | |
Number of Logic Cells | 384 | |
Number of Outputs | 114 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 384 CLBS, 4000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK160,1.8SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 25.35 mm |
Alternate Parts for QL16X24B-0CF160I
This table gives cross-reference parts and alternative options found for QL16X24B-0CF160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL16X24B-0CF160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL16X24B-0CF160M | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 177.2MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFD-160 | QuickLogic Corporation | QL16X24B-0CF160I vs QL16X24B-0CF160M |
QL16X24B-0CF160C | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 208.1MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFP-160 | QuickLogic Corporation | QL16X24B-0CF160I vs QL16X24B-0CF160C |
QL16X24B-0CF160M/883C | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 177.2MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFD-160 | QuickLogic Corporation | QL16X24B-0CF160I vs QL16X24B-0CF160M/883C |