Part Details for CY7C386P-1UMB by Cypress Semiconductor
Overview of CY7C386P-1UMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C386P-1UMB
CY7C386P-1UMB CAD Models
CY7C386P-1UMB Part Data Attributes:
|
CY7C386P-1UMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C386P-1UMB
Cypress Semiconductor
Field Programmable Gate Array, 384 CLBs, 4000 Gates, 206.8MHz, 384-Cell, CMOS, CQFP160, CARRIER RING, CAVITY UP, CERAMIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | CARRIER RING, CAVITY UP, CERAMIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 114 I/OS; OTP BASED | |
Clock Frequency-Max | 206.8 MHz | |
Combinatorial Delay of a CLB-Max | 8.268 ns | |
JESD-30 Code | S-CQFP-F160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 122 | |
Number of Logic Cells | 384 | |
Number of Outputs | 114 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 384 CLBS, 4000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK160,1.8SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for CY7C386P-1UMB
This table gives cross-reference parts and alternative options found for CY7C386P-1UMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C386P-1UMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL16X24B-1CF160C | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 242.5MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-1CF160C |
5962-9559903MXC | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 206.8MHz, 384-Cell, CMOS, CQFP160, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs 5962-9559903MXC |
5962-9559902MXC | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 177.2MHz, 384-Cell, CMOS, CQFP160, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs 5962-9559902MXC |
5962-9559903MXX | Field Programmable Gate Array, 384 CLBs, 4000 Gates, CMOS, CQFP160, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs 5962-9559903MXX |
QL16X24B-XCF160M | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 107.5MHz, 384-Cell, CMOS, CQFP160, CARRIER RING, CERAMIC, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-XCF160M |
QL16X24B-1CF160I | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 225.6MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-1CF160I |
QL16X24B-2CF160M/883C | Field Programmable Gate Array, 384 CLBs, 7000 Gates, 150MHz, CMOS, CQFP160, CARRIER RING, CERAMIC, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-2CF160M/883C |
QL16X24B-0CF160C | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 208.1MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-0CF160C |
QL16X24B-2CF160C | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 258.1MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFP-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-2CF160C |
QL16X24B-0CF160M/883C | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 177.2MHz, 384-Cell, CMOS, CQFP160, CERAMIC, QFD-160 | QuickLogic Corporation | CY7C386P-1UMB vs QL16X24B-0CF160M/883C |