Part Details for 5962-9559903MXX by QuickLogic Corporation
Overview of 5962-9559903MXX by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for 5962-9559903MXX
5962-9559903MXX CAD Models
5962-9559903MXX Part Data Attributes:
|
5962-9559903MXX
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9559903MXX
QuickLogic Corporation
Field Programmable Gate Array, 384 CLBs, 4000 Gates, CMOS, CQFP160, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 9.646 ns | |
JESD-30 Code | S-CQFP-F160 | |
Length | 25.35 mm | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 4000 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 384 CLBS, 4000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 25.35 mm |
Alternate Parts for 5962-9559903MXX
This table gives cross-reference parts and alternative options found for 5962-9559903MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559903MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9559903MXC | Field Programmable Gate Array, 384 CLBs, 4000 Gates, 206.8MHz, 384-Cell, CMOS, CQFP160, QFP-160 | QuickLogic Corporation | 5962-9559903MXX vs 5962-9559903MXC |