Part Details for Q68000A7851 by OSRAM Opto Semiconductors
Overview of Q68000A7851 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for Q68000A7851
Q68000A7851 CAD Models
Q68000A7851 Part Data Attributes
|
Q68000A7851
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q68000A7851
OSRAM Opto Semiconductors
Infrared LED, 1.52mm, 1-Element, 950nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.52 mm |
Alternate Parts for Q68000A7851
This table gives cross-reference parts and alternative options found for Q68000A7851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q68000A7851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL80A | Infrared LED, 1.52mm, 1-Element, 950nm | Siemens | Q68000A7851 vs IRL80A |
IRL80A | Infrared LED, 1.52mm, 1-Element, 950nm, LEAD FREE, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | Q68000A7851 vs IRL80A |
IRL80A | 1.52mm, 1 ELEMENT, INFRARED LED, 950nm, LEAD FREE, PLASTIC PACKAGE-2 | OSRAM GmbH | Q68000A7851 vs IRL80A |