Part Details for IRL81A-R by OSRAM Opto Semiconductors
Overview of IRL81A-R by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRL81A-R
IRL81A-R CAD Models
IRL81A-R Part Data Attributes
|
IRL81A-R
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IRL81A-R
OSRAM Opto Semiconductors
Infrared LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.52 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | NO | |
Viewing Angle | 24 deg |
Alternate Parts for IRL81A-R
This table gives cross-reference parts and alternative options found for IRL81A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL81A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL81A-S | INFRARED LED | OSRAM GmbH | IRL81A-R vs IRL81A-S |
IRL81A-T | Infrared LED | OSRAM Opto Semiconductors | IRL81A-R vs IRL81A-T |
IRL81A-S | Infrared LED | OSRAM Opto Semiconductors | IRL81A-R vs IRL81A-S |
IRL81A | Infrared LED, 1.52mm, 1-Element, 880nm | Siemens | IRL81A-R vs IRL81A |
Q68000A8000 | INFRARED LED | OSRAM GmbH | IRL81A-R vs Q68000A8000 |
IRL80A | Infrared LED, 1.52mm, 1-Element, 950nm, LEAD FREE, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | IRL81A-R vs IRL80A |
IRL81A | 1.52 mm, 1 ELEMENT, INFRARED LED, 880 nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | IRL81A-R vs IRL81A |
Q68000A7851 | 1.52mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | IRL81A-R vs Q68000A7851 |
IRL80A | 1.52mm, 1 ELEMENT, INFRARED LED, 950nm, LEAD FREE, PLASTIC PACKAGE-2 | OSRAM GmbH | IRL81A-R vs IRL80A |
IRL81A-Q | Infrared LED | OSRAM Opto Semiconductors | IRL81A-R vs IRL81A-Q |