Part Details for IRL81A by OSRAM GmbH
Overview of IRL81A by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL81A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Infrared LED, 883nm RoHS: Compliant | Europe - 1218 |
|
RFQ |
Part Details for IRL81A
IRL81A CAD Models
IRL81A Part Data Attributes
|
IRL81A
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
IRL81A
OSRAM GmbH
1.52 mm, 1 ELEMENT, INFRARED LED, 880 nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 880 nm | |
Response Time-Max | 0.000002 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1.52 mm | |
Spectral Bandwidth | 44 m | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for IRL81A
This table gives cross-reference parts and alternative options found for IRL81A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL81A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL81A | Infrared LED, 1.52mm, 1-Element, 880nm | Siemens | IRL81A vs IRL81A |