There are no models available for this part yet.
Overview of Q65111A9594 by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for Q65111A9594 by OSRAM Opto Semiconductors
Part Data Attributes for Q65111A9594 by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2016-03-01
|
JESD-609 Code
|
e4
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Terminal Finish
|
GOLD
|
Alternate Parts for Q65111A9594
This table gives cross-reference parts and alternative options found for Q65111A9594. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A9594, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWKAGJB2.EM-SRSS-30S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A9594 vs GWKAGJB2.EM-SRSS-30S3 |
GWKAGJB2.EM-SRSS-50S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A9594 vs GWKAGJB2.EM-SRSS-50S3 |
Q65111A7966 | Single Color LED, | OSRAM Opto Semiconductors | Q65111A9594 vs Q65111A7966 |
GWKAGJB2.EM-SRSS-35S3 | SINGLE COLOR LED | OSRAM GmbH | Q65111A9594 vs GWKAGJB2.EM-SRSS-35S3 |
Q65111A7966 | SINGLE COLOR LED | OSRAM GmbH | Q65111A9594 vs Q65111A7966 |
GWKAGJB3.EM-SRSS-30S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A9594 vs GWKAGJB3.EM-SRSS-30S3 |
GWKAGJB3.EM-SSST-40S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A9594 vs GWKAGJB3.EM-SSST-40S3 |
GWKAGJB2.EM-SRSS-40S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A9594 vs GWKAGJB2.EM-SRSS-40S3 |
GWKAGJB2.EM-SRSS-57S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A9594 vs GWKAGJB2.EM-SRSS-57S3 |
Q65111A7962 | SINGLE COLOR LED | OSRAM GmbH | Q65111A9594 vs Q65111A7962 |