Part Details for Q65111A7962 by OSRAM Opto Semiconductors
Overview of Q65111A7962 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65111A7962
Q65111A7962 CAD Models
Q65111A7962 Part Data Attributes
|
Q65111A7962
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65111A7962
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | GOLD |
Alternate Parts for Q65111A7962
This table gives cross-reference parts and alternative options found for Q65111A7962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A7962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A9594 | Single Color LED, | OSRAM Opto Semiconductors | Q65111A7962 vs Q65111A9594 |
GWKAGJB2.EM-SRSS-30S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A7962 vs GWKAGJB2.EM-SRSS-30S3 |
GWKAGJB2.EM-SRSS-50S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A7962 vs GWKAGJB2.EM-SRSS-50S3 |
Q65111A7966 | Single Color LED, | OSRAM Opto Semiconductors | Q65111A7962 vs Q65111A7966 |
GWKAGJB2.EM-SRSS-35S3 | SINGLE COLOR LED | OSRAM GmbH | Q65111A7962 vs GWKAGJB2.EM-SRSS-35S3 |
Q65111A7966 | SINGLE COLOR LED | OSRAM GmbH | Q65111A7962 vs Q65111A7966 |
GWKAGJB3.EM-SRSS-30S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A7962 vs GWKAGJB3.EM-SRSS-30S3 |
GWKAGJB3.EM-SSST-40S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A7962 vs GWKAGJB3.EM-SSST-40S3 |
GWKAGJB2.EM-SRSS-40S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A7962 vs GWKAGJB2.EM-SRSS-40S3 |
GWKAGJB2.EM-SRSS-57S3 | Single Color LED | OSRAM Opto Semiconductors | Q65111A7962 vs GWKAGJB2.EM-SRSS-57S3 |