Part Details for GWKAGJB3.EM-SSST-40S3 by OSRAM Opto Semiconductors
Overview of GWKAGJB3.EM-SSST-40S3 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GWKAGJB3.EM-SSST-40S3
GWKAGJB3.EM-SSST-40S3 CAD Models
GWKAGJB3.EM-SSST-40S3 Part Data Attributes
|
GWKAGJB3.EM-SSST-40S3
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GWKAGJB3.EM-SSST-40S3
OSRAM Opto Semiconductors
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-03-01 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | GOLD |
Alternate Parts for GWKAGJB3.EM-SSST-40S3
This table gives cross-reference parts and alternative options found for GWKAGJB3.EM-SSST-40S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWKAGJB3.EM-SSST-40S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GWKAGJB2.EM-SRSS-57S3 | OSRAM GmbH | Check for Price | SINGLE COLOR LED | GWKAGJB3.EM-SSST-40S3 vs GWKAGJB2.EM-SRSS-57S3 |
GWKAGJB2.EM-SRSS-40S3 | OSRAM GmbH | Check for Price | SINGLE COLOR LED | GWKAGJB3.EM-SSST-40S3 vs GWKAGJB2.EM-SRSS-40S3 |
GWKAGJB2.EM-SRSS-40S3 | OSRAM Opto Semiconductors | Check for Price | Single Color LED | GWKAGJB3.EM-SSST-40S3 vs GWKAGJB2.EM-SRSS-40S3 |
GWKAGJB2.EM-SRSS-35S3 | OSRAM Opto Semiconductors | Check for Price | Single Color LED | GWKAGJB3.EM-SSST-40S3 vs GWKAGJB2.EM-SRSS-35S3 |
GWKAGJB3.EM-SSST-50S3 | OSRAM Opto Semiconductors | Check for Price | Single Color LED | GWKAGJB3.EM-SSST-40S3 vs GWKAGJB3.EM-SSST-50S3 |