Part Details for Q16P7BXXR02E-3K6 by APEM Inc
Overview of Q16P7BXXR02E-3K6 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16P7BXXR02E-3K6
Q16P7BXXR02E-3K6 CAD Models
Q16P7BXXR02E-3K6 Part Data Attributes
|
Q16P7BXXR02E-3K6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P7BXXR02E-3K6
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16P7BXXR02E-3K6
This table gives cross-reference parts and alternative options found for Q16P7BXXR02E-3K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P7BXXR02E-3K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P7BXXR02E-040 | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-040 |
Q16P7BXXR02E-098 | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-098 |
Q16P7BXXR02E-0EL | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-0EL |
Q16P7BXXR02E-0AD | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-0AD |
Q16P7BXXR02E-0AG | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-0AG |
Q16P7BXXR02E-3AJ | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-3AJ |
Q16P7BXXR02E-0AH | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-0AH |
Q16P7BXXR02E-0K6 | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-0K6 |
Q16P7BXXR02E-097 | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-097 |
Q16P7BXXR02E-327 | Visible LED, | APEM Inc | Q16P7BXXR02E-3K6 vs Q16P7BXXR02E-327 |