There are no models available for this part yet.
Overview of Q16P7BXXR02E-0AD by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for Q16P7BXXR02E-0AD by APEM Inc
Part Data Attributes for Q16P7BXXR02E-0AD by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q16P7BXXR02E-0AD
This table gives cross-reference parts and alternative options found for Q16P7BXXR02E-0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P7BXXR02E-0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P7BXXR02E-040 | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-040 |
Q16P7BXXR02E-098 | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-098 |
Q16P7BXXR02E-0EL | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-0EL |
Q16P7BXXR02E-0AG | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-0AG |
Q16P7BXXR02E-3AJ | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-3AJ |
Q16P7BXXR02E-0AH | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-0AH |
Q16P7BXXR02E-0K6 | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-0K6 |
Q16P7BXXR02E-097 | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-097 |
Q16P7BXXR02E-327 | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-327 |
Q16P7BXXR02E-0BR | Visible LED, | APEM Inc | Q16P7BXXR02E-0AD vs Q16P7BXXR02E-0BR |