Datasheets
Q16P7BXXR02E-0K6 by: APEM Inc

Visible LED,

Part Details for Q16P7BXXR02E-0K6 by APEM Inc

Overview of Q16P7BXXR02E-0K6 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for Q16P7BXXR02E-0K6

Q16P7BXXR02E-0K6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q16P7BXXR02E-0K6 Part Data Attributes

Q16P7BXXR02E-0K6 APEM Inc
Buy Now Datasheet
Compare Parts:
Q16P7BXXR02E-0K6 APEM Inc Visible LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.02 A
Lens Type DIFFUSED
Luminous Intensity-Nom 80.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.75 mm
Packing Method BULK
Reverse Voltage-Max 5 V
Shape ROUND
Surface Mount NO
Viewing Angle 100 deg

Alternate Parts for Q16P7BXXR02E-0K6

This table gives cross-reference parts and alternative options found for Q16P7BXXR02E-0K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P7BXXR02E-0K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q16P7BXXR02E-0K6 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q16P7BXXR02E-0K6 by APEM Inc

Select Manufacturer
Which Manufacturer of Q16P7BXXR02E-0K6 would you like to use for your alert(s)?
  • Please alert me when Q16P7BXXR02E-0K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q16P7BXXR02E-0K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q16P7BXXR02E-0K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q16P7BXXR02E-0K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q16P7BXXR02E-0K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q16P7BXXR02E-0K6 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: