Diodes
PZU20BL,315
Description: PZUxBL series - Single Zener diodes@en-us DFN 2-Pin

Overview of PZU20BL,315 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PZU20BL,315 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4342
Newark Zener Diodes Rohs Compliant: Yes |Nexperia PZU20BL,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0590
  • 20,000 $0.0510
  • 40,000 $0.0430
  • 60,000 $0.0350
$0.0350 / $0.0590 Buy Now
DISTI # PZU20BL,315-ND
DigiKey DIODE ZENER 20V 250MW DFN1006-2 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0318
  • 30,000 $0.0313
  • 50,000 $0.0281
  • 100,000 $0.0249
  • 250,000 $0.0243
$0.0243 / $0.0318 Buy Now
DISTI # PZU20BL,315
Avnet Americas Diode Zener Single 19.97V 5% 500mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: PZU20BL,315) RoHS: Compliant Min Qty: 14535 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 130000 Partner Stock
  • 14,535 $0.0255
  • 15,000 $0.0248
  • 30,000 $0.0241
  • 73,000 $0.0234
  • 150,000 $0.0227
  • 730,000 $0.0220
  • 1,500,000 $0.0213
$0.0213 / $0.0255 Buy Now
DISTI # PZU20BL,315
Avnet Americas Diode Zener Single 19.97V 5% 500mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: PZU20BL,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0257
  • 50,000 $0.0251
  • 80,000 $0.0244
  • 150,000 $0.0237
  • 300,000 $0.0230
  • 1,500,000 $0.0223
  • 3,000,000 $0.0216
$0.0216 / $0.0257 Buy Now
DISTI # 771-PZU20BL,315
Mouser Electronics Zener Diodes PZU20BL/SOD882/SOD2 RoHS: Compliant 309
  • 1 $0.2500
  • 10 $0.1740
  • 100 $0.0850
  • 1,000 $0.0500
  • 2,500 $0.0430
  • 10,000 $0.0300
  • 20,000 $0.0290
  • 50,000 $0.0280
  • 100,000 $0.0240
$0.0240 / $0.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 20,000 $0.0242
$0.0242 Buy Now
Rochester Electronics Single Zener Diode RoHS: Compliant Status: Active Min Qty: 1 130000
  • 1 $0.0251
  • 25 $0.0246
  • 100 $0.0236
  • 500 $0.0226
  • 1,000 $0.0213
$0.0213 / $0.0251 Buy Now
DISTI # PZU20BL,315
Avnet Asia Diode Zener Single 19.97V 5% 500mW 2-Pin SOD-882 T/R (Alt: PZU20BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days 20000
  • 30,000 $0.0334
  • 60,000 $0.0330
  • 90,000 $0.0326
  • 150,000 $0.0321
  • 300,000 $0.0314
  • 750,000 $0.0306
  • 1,500,000 $0.0299
$0.0299 / $0.0334 Buy Now
DISTI # PZU20BL,315
Avnet Silica Diode Zener Single 19.97V 5% 500mW 2-Pin SOD-882 T/R (Alt: PZU20BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PZU20BL,315
EBV Elektronik Diode Zener Single 19.97V 5% 500mW 2-Pin SOD-882 T/R (Alt: PZU20BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PZU20BL,315 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PZU20BL,315 by Nexperia

PZU20BL,315
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DFN
Pin Count
2
Manufacturer Package Code
SOD882
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. PZU20BL,315
    Nexperia
    PZUxBL series - Single Zener diodes@en-us DFN 2-Pin
    VS

Alternate Parts for PZU20BL,315

This table gives cross-reference parts and alternative options found for PZU20BL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU20BL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934057457315 Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia PZU20BL,315 vs 934057457315
934061602315 Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia PZU20BL,315 vs 934061602315
934061601315 Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia PZU20BL,315 vs 934061601315
Part Number Description Manufacturer Compare
CMDZ20VTIN/LEAD Zener Diode, Central Semiconductor Corp PZU20BL,315 vs CMDZ20VTIN/LEAD
CMOZ20VTIN/LEAD#N/A Zener Diode, Central Semiconductor Corp PZU20BL,315 vs CMOZ20VTIN/LEAD#N/A
NZ9F20VT5G 250 mW Zener Diode Voltage Regulator 5% Tolerance 20 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL onsemi PZU20BL,315 vs NZ9F20VT5G
GDZ20LP3-7 Zener Diode, Diodes Incorporated PZU20BL,315 vs GDZ20LP3-7
CMDZ20VTR Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 Central Semiconductor Corp PZU20BL,315 vs CMDZ20VTR
MM3Z20VCW Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd PZU20BL,315 vs MM3Z20VCW
934061601315 Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia PZU20BL,315 vs 934061601315
BZX584C20-02V-GS08 Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors PZU20BL,315 vs BZX584C20-02V-GS08
CMDZ20VBK Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 Central Semiconductor Corp PZU20BL,315 vs CMDZ20VBK
934061602315 Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia PZU20BL,315 vs 934061602315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU20BL,315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU20BL,315 by Nexperia

  • Please alert me when PZU20BL,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU20BL,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU20BL,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU20BL,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU20BL,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU20BL,315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: